LEM AP Series Current Sensor 400 A 24V
- RS Stock No.:
- 106-790
- Distrelec Article No.:
- 176-96-333
- Mfr. Part No.:
- AP 400 B10
- Manufacturer:
- LEM
Subtotal (1 unit)*
€147.53
(exc. VAT)
€181.46
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.53 |
*price indicative
- RS Stock No.:
- 106-790
- Distrelec Article No.:
- 176-96-333
- Mfr. Part No.:
- AP 400 B10
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Series | AP | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 60°C | |
| Weight | 90g | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Series AP | ||
Minimum Operating Temperature -20°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 60°C | ||
Weight 90g | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The LEM Split-core transducer used for the electronic measurement AC sinusoidal waveform currents, with galvanic isolation between the primary circuit (high power) and the secondary circuit (electronics). It has Switch selectable measuring ranges and RMS 0-5V and 0-10V switch selectable voltage output.
High isolation between primary and secondary circuits
Eliminates insertion loss
Easy installation
Related links
- LEM AP Series Current Transformer 200 A 24V dc
- LEM AP-B10 Series Current Transformer 50 A 24V dc 18mm Bore
- LEM AP-B10 Series Current Transformer 100 A 24V dc 18mm Bore
- LEM DK-B10 Series Current Transformer 400 A 22 V ac 20V dc, 50 V dc 21.7mm Bore
- LEM AHR Series Current Sensor
- LEM AHR Series Current Sensor 1 kA 20V dc, 50 V dc
- LEM APR-B10 Series Current Transformer 50 A 24V dc 18mm Bore
- LEM APR-B10 Series Current Transformer 200 A 24V dc 18mm Bore
