LEM HX Series Current Transformer 20 A 15V
- RS Stock No.:
- 115-748
- Mfr. Part No.:
- HX 20-P/SP30
- Manufacturer:
- LEM
Subtotal (1 unit)*
€14.78
(exc. VAT)
€18.18
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.78 |
*price indicative
- RS Stock No.:
- 115-748
- Mfr. Part No.:
- HX 20-P/SP30
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HX | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 20A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50178:1997 | |
| Weight | 8g | |
| Mount Type | PCB | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HX | ||
Minimum Operating Temperature -25°C | ||
Primary Current 20A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50178:1997 | ||
Weight 8g | ||
Mount Type PCB | ||
Supply Voltage 15V | ||
RoHS Status: Exempt
The LEM Current Transducer used for the electronic measurement of DC & distorted AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement).
Low insertion losses
Easy mount with automatic handling system
Small size and space saving
Related links
- LEM HX Series Current Transformer 10 A 15V
- LEM HX Series Current Transformer 15 A 15V 1.4mm Bore
- LEM HX Series Current Transformer 50 A 15V 15mm Bore
- LEM HX Series Current Transformer 10 A 15V 1.1mm Bore
- LEM HX Series Current Transformer 5 A 15V 800μm Bore
- LEM HX Series Current Transformer 10 A 15V 1mm Bore
- LEM HX Series Current Transformer 0.6mm Bore, 12 → 15 V
- LEM HX Series Current Transformer 5 A 12V, 15 V 800μm Bore
