Schneider Electric PowerLogic Series Current Transformer 2 kA 400:1 10 VA 720V
- RS Stock No.:
- 119-254
- Mfr. Part No.:
- METSECT5GJ200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,705.36
(exc. VAT)
€2,097.59
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,705.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-254
- Mfr. Part No.:
- METSECT5GJ200
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 2kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 79mm | |
| Standards/Approvals | REACH, RoHS, EU RoHS, VDE 0414, DIN 4600, DIN EN 618691, DIN EN 61869 | |
| Width | 195mm | |
| Weight | 3.75kg | |
| Maximum Operating Frequency | 60Hz | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw | |
| Better World Product | Yes | |
| Turns Ratio | 400:1 | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 2kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 79mm | ||
Standards/Approvals REACH, RoHS, EU RoHS, VDE 0414, DIN 4600, DIN EN 618691, DIN EN 61869 | ||
Width 195mm | ||
Weight 3.75kg | ||
Maximum Operating Frequency 60Hz | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw | ||
Better World Product Yes | ||
Turns Ratio 400:1 | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 1000 A 200:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1200 A 1200/5 10 VA 720V ac
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 125 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
