Siemens SENTRON Series Current Transformer 1.25 kA
- RS Stock No.:
- 159-592
- Mfr. Part No.:
- 3VA9677-0NA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,657.93
(exc. VAT)
€2,039.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,657.93 |
*price indicative
- RS Stock No.:
- 159-592
- Mfr. Part No.:
- 3VA9677-0NA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Primary Current | 1.25kA | |
| Width | 154mm | |
| Length | 41mm | |
| Depth | 178mm | |
| Weight | 841kg | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Primary Current 1.25kA | ||
Width 154mm | ||
Length 41mm | ||
Depth 178mm | ||
Weight 841kg | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- CZ
The Siemens External current transformer is designed for N conductor applications, featuring a height of 41 mm, a width of 154 mm, and a depth of 178 mm. It caters to current ratings of 600/1000/1200 A for the 3VA6 series and 630/1000/1250 A for the 3VA2 series, providing versatile options to meet various requirements. With a net weight of 841 g, this component is a robust addition to any installation, ensuring reliability and performance.
Marine and shipping test certificates
Durable for industrial use
Extensive online support and service
Related links
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:5
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:1
- ABB 2CSG Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA 1250:5
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Lovato Electric DM Series Current Transformer 1.25 kA 45mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 12 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 1 VA
