Schneider Electric ZBR Series Current Sensor 180 A 2.5 → 180 600V 24mm Bore
- RS Stock No.:
- 283-417
- Mfr. Part No.:
- ZBRTC2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€631.00
(exc. VAT)
€776.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.00 |
*price indicative
- RS Stock No.:
- 283-417
- Mfr. Part No.:
- ZBRTC2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Sensor | |
| Series | ZBR | |
| Secondary Current | 2.5A | |
| Primary Current | 180A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 39mm | |
| Length | 70mm | |
| Width | 51.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 232mg | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 2.5 → 180 | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 600V | |
| Bore Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Sensor | ||
Series ZBR | ||
Secondary Current 2.5A | ||
Primary Current 180A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 39mm | ||
Length 70mm | ||
Width 51.5mm | ||
Standards/Approvals RoHS | ||
Weight 232mg | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 2.5 → 180 | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 600V | ||
Bore Diameter 24mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5R is a wireless transmitter with current sensor and self-powered current monitoring wireless clamp sensor. It has power range of 575 to 41400 W at 230 V and 275 to 19800 W at 110 V. It has an automatic operating mode.
Frequency measurement ranges from 50 Hz to 60 Hz
Cable tie fixing mode
Current measuring range AC 2.5 to 180 A
Related links
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24mm Bore
- Lovato Electric DM Series Current Transformer 200 A 24mm Bore
- Lovato Electric DM Series Current Transformer 100 A 24mm Bore
- Lovato Electric DM Series Current Transformer 150 A 24mm Bore
- Lovato Electric DM Series Current Transformer 250 A 24mm Bore
- TDE Instruments ENS.CCT Series Current Transformer 100 A 1 VA 24mm Bore
- TDE Instruments ENS.CCT Series Current Transformer 250 A 0.5 VA 24mm Bore
- TDE Instruments ENS.CCT Series Current Transformer 150 A 1.5 VA 24mm Bore
