Schneider Electric PowerPact L Series Current Transformer 600 A

Subtotal (1 unit)*

€411.56

(exc. VAT)

€506.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.56

*price indicative

RS Stock No.:
335-287
Mfr. Part No.:
S432575
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerPact L

Primary Current

600A

Standards/Approvals

CSA, UL

Mount Type

DIN Rail

COO (Country of Origin):
US
The Schneider Electric Neutral Current Transformer is a robust accessory designed for connection purposes within electrical systems. Specifically compatible with the PowerPact L and MicroLogic ranges, this transformer ensures precise current measurement and enhanced system efficiency.

Rated current 400 to 600 A

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy