TDE Instruments ENT.A20MN Series Current Transformer 200 A 5 VA 20mm Bore
- RS Stock No.:
- 566-738
- Distrelec Article No.:
- 303-95-652
- Mfr. Part No.:
- ENT.A20MN 200/5 5VA CL:1
- Manufacturer:
- TDE Instruments
Subtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.88 |
*price indicative
- RS Stock No.:
- 566-738
- Distrelec Article No.:
- 303-95-652
- Mfr. Part No.:
- ENT.A20MN 200/5 5VA CL:1
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Current Transformer | |
| Series | ENT.A20MN | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | TS EN 61869-2, IEC 61869-2 | |
| Depth | 56.3mm | |
| Width | 46.7mm | |
| Length | 64.7mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Busbar | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Current Transformer | ||
Series ENT.A20MN | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals TS EN 61869-2, IEC 61869-2 | ||
Depth 56.3mm | ||
Width 46.7mm | ||
Length 64.7mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Busbar | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 20mm | ||
- COO (Country of Origin):
- TR
Related links
- TDE Instruments ENT.A20MN Series Current Transformer 200 A 5 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 300 A 5 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 100 A 2.5 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 75 A 1.5 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 40 A 1 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 125 A 2.5 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 150 A 2.5 VA 20mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 50 A 1 VA 20mm Bore
