TDE Instruments ENT.A30 Series Current Transformer 125 A 5 VA 30mm Bore
- RS Stock No.:
- 566-750
- Distrelec Article No.:
- 303-95-661
- Mfr. Part No.:
- ENT.A30 125/5 5VA CL:1
- Manufacturer:
- TDE Instruments
Subtotal (1 unit)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.80 |
*price indicative
- RS Stock No.:
- 566-750
- Distrelec Article No.:
- 303-95-661
- Mfr. Part No.:
- ENT.A30 125/5 5VA CL:1
- Manufacturer:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Current Transformer | |
| Series | ENT.A30 | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 125A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 73.3mm | |
| Depth | 53mm | |
| Length | 90mm | |
| Standards/Approvals | IEC 61869-2, TS EN 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Busbar | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Current Transformer | ||
Series ENT.A30 | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 125A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 73.3mm | ||
Depth 53mm | ||
Length 90mm | ||
Standards/Approvals IEC 61869-2, TS EN 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Busbar | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 30mm | ||
- COO (Country of Origin):
- TR
Related links
- TDE Instruments ENT.A30 Series Current Transformer 150 A 5 VA 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 100 A 5 VA 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 200 A 5 VA 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 75 A 2.5 VA 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 50 A 2.5 VA 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 40 A 1.5 VA 30mm Bore
- ENTES ENT.A30 Series Current Transformer 125 A 30 VA 720V 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 30 A 1 VA 30mm Bore
