Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 800:5 3.75 VA 720V 30mm Bore
- RS Stock No.:
- 640-652
- Mfr. Part No.:
- XS02-375076S000000
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€99.00
(exc. VAT)
€121.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.00 |
*price indicative
- RS Stock No.:
- 640-652
- Mfr. Part No.:
- XS02-375076S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA 10 | |
| Power Rating | 3.75VA | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60044-1, UL 94V-O, IEC 61869-1 | |
| Width | 125mm | |
| Depth | 40mm | |
| Length | 159mm | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 30mm | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 800:5 | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA 10 | ||
Power Rating 3.75VA | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60044-1, UL 94V-O, IEC 61869-1 | ||
Width 125mm | ||
Depth 40mm | ||
Length 159mm | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 30mm | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 800:5 | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley Split Core Transformers provide a cost-effective and efficient solution for current measurement without the need to break the conductor, significantly reducing installation and commissioning time. With Insulation Class E, they can withstand continuous overloads up to 1.2 times the rated current and endure short circuit thermal stress up to 60 times the rated primary current for 1 second. The transformers operate within a temperature range of -20°C to 70°C and can function in environments with 0-90% relative humidity (non-condensing). Compliant with EN 60044-1/IEC 61869-1, they offer Accuracy Class 0.5S, ensuring reliable and precise measurements.
Flame retardant grade enclosure (UL 94V-0)
Operation free installation
Test voltage 3kV 50Hz 1 min
UL approved
High measuring accuracy
Related links
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1200:5 5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 600:5 A 2.5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 400 A : 5 A 1.5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1000:5 5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1600:5 6.25 VA 720V 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 30mm Bore
- Sifam Tinsley OMEGA 10 SPLIT CORE Series Current Transformer 5000 A 100:5A to 5000:5A 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2500:5 7.5 VA 720V 40mm Bore
