Sifam Tinsley ESCT-RC Series Current Transformer 500 A 600V 60mm Bore
- RS Stock No.:
- 640-665
- Mfr. Part No.:
- ESCT-RC60-500A
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€73.20
(exc. VAT)
€90.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.20 |
*price indicative
- RS Stock No.:
- 640-665
- Mfr. Part No.:
- ESCT-RC60-500A
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | ESCT-RC | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Frequency | 1MHz | |
| Minimum Operating Frequency | 1Hz | |
| Bore Diameter | 60mm | |
| Supply Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series ESCT-RC | ||
Minimum Operating Temperature 10°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Frequency 1MHz | ||
Minimum Operating Frequency 1Hz | ||
Bore Diameter 60mm | ||
Supply Voltage 600V | ||
- COO (Country of Origin):
- CN
The Sifam Tinsley Rogowski coil current sensor is a lightweight and flexible device designed for easy and quick installation in tight spaces. It can withstand a voltage of up to 3000V and operates within a temperature range of -30°C to +70°C. With a rated output of 85mV per 1000A at 50Hz, it functions without the need for an integrator, making it an efficient and reliable solution for current measurement in various applications.
No danger from open-circuited secondary
No core saturation or damage if overloaded
Excellent linearity
IP65 rated
RoHS and CE certified
Related links
- Sifam Tinsley ESCT-RC Series Current Transformer 500 A 600V 45mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 3 kA 600V 150mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 1 kA 600V 100mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 6 kA 600V 200mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 1 kA 600V 85mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 1 kA 600V 75mm Bore
- Sifam Tinsley ESCT-RC Series Current Transformer 1.5 kA 600V 105mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore
