ENTES ENT.A20MN Series Current Transformer 40 A 30 VA 720V 20mm Bore
- RS Stock No.:
- 642-848
- Mfr. Part No.:
- ENT.A20MN 40/1 1VA Cl:3
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€16.88
(exc. VAT)
€20.76
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.88 |
*price indicative
- RS Stock No.:
- 642-848
- Mfr. Part No.:
- ENT.A20MN 40/1 1VA Cl:3
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Current Transformer | |
| Series | ENT.A20MN | |
| Power Rating | 30VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 56.3mm | |
| Standards/Approvals | IEC 61869-2, TS EN 61869-2 | |
| Depth | 64.7mm | |
| Width | 46.7mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 20mm | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Current Transformer | ||
Series ENT.A20MN | ||
Power Rating 30VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 40A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 56.3mm | ||
Standards/Approvals IEC 61869-2, TS EN 61869-2 | ||
Depth 64.7mm | ||
Width 46.7mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 20mm | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- TR
The ENTES Current transformers are compliant with TS EN 61869-2 and IEC 61869-2 standards with maximum operating voltage of Un 720 V and operating frequency 50 and 60 Hz. It has operating temperature range from -5°C to +40°C.
Nominal secondary current of 1A and 5A
Suitable for building and indoor applications
Related links
- ENTES ENT.A20MN Series Current Transformer 50 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 60 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 150 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 125 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 100 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 80 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 200 A 30 VA 720V 20mm Bore
- ENTES ENT.A20MN Series Current Transformer 75 A 30 VA 720V 20mm Bore
