Lovato Electric DM Series Current Transformer 400 A 36mm Bore
- RS Stock No.:
- 820-337
- Mfr. Part No.:
- DM2TMA0400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€222.30
(exc. VAT)
€273.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.30 |
*price indicative
- RS Stock No.:
- 820-337
- Mfr. Part No.:
- DM2TMA0400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Pre-Wired | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 50°C | |
| Length | 57.5mm | |
| Width | 86mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Weight | 380g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Pre-Wired | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 50°C | ||
Length 57.5mm | ||
Width 86mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Weight 380g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 36mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer features a Compact prewired split-core design, Ideal for measuring high currents in confined spaces. Its 36x36mm hole accommodates installations with a maximum primary current of 400A.
Designed for split-core application, enabling easy installation
Operates within a frequency range of 50Hz to 60Hz
Can withstand overloads of up to 120% of nominal current
Rated insulation voltage of 720V as per IEC/EN standards
Related links
- Lovato Electric DM Series Current Transformer 250 A 36mm Bore
- Lovato Electric DM Series Current Transformer 600 A 36mm Bore
- Lovato Electric DM Series Current Transformer 300 A 36mm Bore
- Lovato Electric DM Series Current Transformer 500 A 36mm Bore
- Lovato Electric DM Series Current Transformer 400 A 45mm Bore
- Lovato Electric DM Series Current Transformer 400 A 30mm Bore
- Lovato Electric DM Series Current Transformer 400 A 23mm Bore
- Lovato Electric DM Series Current Transformer 400 A 28mm Bore
