Lovato Electric DM Series Current Transformer 250 A 23mm Bore
- RS Stock No.:
- 820-340
- Mfr. Part No.:
- DM2T0250
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€30.88
(exc. VAT)
€37.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.88 |
*price indicative
- RS Stock No.:
- 820-340
- Mfr. Part No.:
- DM2T0250
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 50°C | |
| Weight | 130g | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Width | 46.5mm | |
| Length | 65.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -25°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 50°C | ||
Weight 130g | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Width 46.5mm | ||
Length 65.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 23mm | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer provides solid-core functionality designed for Ø23mm cables, suitable for various busbar dimensions, ensuring optimal performance in monitoring electrical currents.
Primary current capacity of 250A to accommodate demanding applications
Rated insulation voltage of 720V ensures safe operation under IEC/EN standards
Compact design with a weight of only 130g for easy installation
Operational frequency range from 50Hz to 60Hz for versatile usage
Related links
- Lovato DM Series Current Transformer 250 A 23mm Bore
- Lovato DM Series Current Transformer 500 A 23mm Bore
- Lovato DM Series Current Transformer 600 A 23mm Bore
- Lovato DM Series Current Transformer 400 A 23mm Bore
- Lovato DM Series Current Transformer 4000 A 23mm Bore
- Lovato DM Series Current Transformer 300 A 23mm Bore
- Lovato DM Series Current Transformer 1000 A 23mm Bore
- Lovato DM Series Current Transformer 800 A 23mm Bore
