Lovato Electric DM Series Series Current Transformer 1.5 kA 12 VA 45mm Bore
- RS Stock No.:
- 828-504
- Mfr. Part No.:
- DM34T1500
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€52.22
(exc. VAT)
€64.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.22 |
*price indicative
- RS Stock No.:
- 828-504
- Mfr. Part No.:
- DM34T1500
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 12VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 1.5kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 474g | |
| Width | 95mm | |
| Length | 109mm | |
| Standards/Approvals | IEC | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 12VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 1.5kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 474g | ||
Width 95mm | ||
Length 109mm | ||
Standards/Approvals IEC | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for diameter 44mm cable management, Ideal for integrating with 69x10mm and 50x30mm busbars, accommodating up to 1500A current flow.
Primary current rating of 1500A provides reliable performance
Operates within a frequency range of 50 to 60 Hz
Rated secondary output current of 5A for consistent supply
Insulation voltage rated at 720V ensures safety
Related links
- Lovato Electric DM Series Series Current Transformer 1.6 kA 12 VA 45mm Bore
- Lovato Electric DM Series Current Transformer 1.5 kA 45mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 12 VA 85.5mm Bore
- Lovato Electric DM Series Current Transformer 1.5 kA 86mm Bore
- Lovato Electric DM Series Current Transformer 1 kA 45mm Bore
- Lovato Electric DM Series Current Transformer 1.25 kA 45mm Bore
- Lovato Electric DM Series Current Transformer 250 A 45mm Bore
- Lovato Electric DM Series Current Transformer 500 A 45mm Bore
