ABB CT1M Series Current Transformer 1 kA 1000/5
- RS Stock No.:
- 869-931
- Mfr. Part No.:
- 2CSG280365R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€76.34
(exc. VAT)
€93.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.34 |
*price indicative
- RS Stock No.:
- 869-931
- Mfr. Part No.:
- 2CSG280365R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT1M | |
| Secondary Current | 5A | |
| Primary Current | 1kA | |
| Standards/Approvals | RoHS | |
| Weight | 670g | |
| Depth | 45mm | |
| Length | 98mm | |
| Width | 74mm | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1000/5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT1M | ||
Secondary Current 5A | ||
Primary Current 1kA | ||
Standards/Approvals RoHS | ||
Weight 670g | ||
Depth 45mm | ||
Length 98mm | ||
Width 74mm | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1000/5 | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The ABB Current Transformer is a reliable device designed for accurate monitoring and measurement in electrical systems. Built for indoor installation, it ensures dependable performance while maintaining compliance with international standards.
System voltage up to 720 V maximum
Indoor installation for controlled environments
Degree of protection IP20 for safety
Conforms to IEC61869-2 standard
Related links
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5
- Siemens SENTRON Series Current Transformer 1 kA 1000:5
- Siemens SENTRON Series Current Transformer 1 kA 1000:5 64mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Siemens SENTRON Series Current Transformer 1 kA 1000:5 30mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 1 kA 1000/5 1 VA 42mm Bore
- ABB CT1M Series Current Transformer 400 A 400/5
- ABB CT1M Series Current Transformer 50 A 50/5