Murata Power Solutions 5600 Series Current Transformer 10 A
- RS Stock No.:
- 106-8535
- Mfr. Part No.:
- 56T200C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 tube of 25 units)*
€40.075
(exc. VAT)
€49.30
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 225 | €1.603 | €40.08 |
| 250 - 600 | €1.491 | €37.28 |
| 625 - 1225 | €1.417 | €35.43 |
| 1250 - 2475 | €1.345 | €33.63 |
| 2500 + | €1.277 | €31.93 |
*price indicative
- RS Stock No.:
- 106-8535
- Mfr. Part No.:
- 56T200C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5600 | |
| Primary DC Resistance | 1.87Ω | |
| Secondary DC Resistance | 2.81Ω | |
| Inductance | 72 mH | |
| Secondary Current | 1 A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 20.19mm | |
| Length | 16.79mm | |
| Standards/Approvals | No | |
| Width | 8.89 mm | |
| Mount Type | Through Hole | |
| Maximum Operating Frequency | 200kHz | |
| Minimum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5600 | ||
Primary DC Resistance 1.87Ω | ||
Secondary DC Resistance 2.81Ω | ||
Inductance 72 mH | ||
Secondary Current 1 A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 85°C | ||
Depth 20.19mm | ||
Length 16.79mm | ||
Standards/Approvals No | ||
Width 8.89 mm | ||
Mount Type Through Hole | ||
Maximum Operating Frequency 200kHz | ||
Minimum Operating Frequency 20kHz | ||
- COO (Country of Origin):
- CN
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5600 Series Current Transformer 10:1
- Murata Power Solutions 5300 Series Current Transformer 10:1
- Nuvotem Talema AX Series Current Transformer 10:1
- Nuvotem Talema ASM Series Current Transformer 10:1
- Nuvotem Talema AP-1 Series Current Transformer 10:1
- Nuvotem Talema AC-1 Series Current Transformer 10:1
- LEM AT Series Current Transformer 10:1, 16mm Bore
- HOBUT CT132TRAN Series Current Transformer 10:1 15 → 30 V
