Nuvotem Talema AX Series Current Transformer 10 A
- RS Stock No.:
- 173-0057
- Mfr. Part No.:
- AX-1000
- Manufacturer:
- Nuvotem Talema
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0057
- Mfr. Part No.:
- AX-1000
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AX | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 120°C | |
| Weight | 7g | |
| Width | 17mm | |
| Depth | 12.7mm | |
| Length | 20.4mm | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AX | ||
Minimum Operating Temperature -40°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 120°C | ||
Weight 7g | ||
Width 17mm | ||
Depth 12.7mm | ||
Length 20.4mm | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Cable primary high output current transformer
High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AX Series Current Transformer 10 A
- Nuvotem Talema AX Series Current Transformer 15 A 1500:1
- Nuvotem Talema AX Series Current Transformer 5 A 500:1
- Nuvotem Talema AP-1 Series Current Transformer 10 A
- Nuvotem Talema AZ Series Current Transformer 50 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 5 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 10 A 1000:1
- Nuvotem Talema ASM Series Current Transformer 10 A
