Socomec TCB 26-40 Series Current Transformer 250 A 26mm Bore
- RS Stock No.:
- 122-0470
- Mfr. Part No.:
- 192T3225
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€36.65
(exc. VAT)
€45.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.65 |
*price indicative
- RS Stock No.:
- 122-0470
- Mfr. Part No.:
- 192T3225
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB 26-40 | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Length | 75.5mm | |
| Depth | 48mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Width | 61mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 26mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB 26-40 | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Length 75.5mm | ||
Depth 48mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Width 61mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 26mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
Socomec Bar or Cable-through Current Transformers
Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.
Features and Benefits
• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible
Current Transformers
Related links
- Socomec TCB 26-40 Series Current Transformer 750 A 26mm Bore
- Socomec TCB 26-40 Series Current Transformer 300 A 26mm Bore
- Socomec TCB 26-40 Series Current Transformer 400 A 26mm Bore
- Socomec TCB 26-30 Series Current Transformer 250 A 26mm Bore
- Socomec TCB 26-30 Series Current Transformer 80 A 26mm Bore
- Socomec TCB 26-30 Series Current Transformer 150 A 26mm Bore
- Socomec TCB 26-30 Series Current Transformer 300 A 26mm Bore
- Socomec TCB 26-30 Series Current Transformer 750 A 26mm Bore
