Sifam Tinsley OMEGA 10 Series Current Transformer 1.6 kA 40mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€86.41

(exc. VAT)

€106.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€86.41
5 - 9€82.94
10 +€79.50

*price indicative

RS Stock No.:
123-6743
Mfr. Part No.:
XS03-435145S 000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

OMEGA 10

Secondary Current

5A

Primary Current

1.6kA

Minimum Operating Temperature

20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94V-O, IEC 61869-1, EN 60044-1

Maximum Operating Frequency

60Hz

Mount Type

Surface

Bore Diameter

40mm

Minimum Operating Frequency

50Hz

Non Compliant

COO (Country of Origin):
IN

Sifam Tinsley Split-Core Current Transformer


The Sifam Tinsley Omega 10 series split-core current transformer is used to measure current without the need to break the conductor, thereby reducing installation and commissioning time. It has a system voltage of 720V and test voltage of 3kV for 1 minute.

Features and Benefits


Clip fit

Surface mount

System frequency ranges between 50Hz and 60Hz

Current ratio is 1600:5

Overload withstand of 1.2 times rated current continuously

Flame retardant grade enclosure

Operation free installation

Operating temperature ranges between 20⁰C and 70⁰C

Applications


Distribution systems

Generator sets

Control panels

Overload protection

Certifications


IEC60044-1

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy