Chauvin Arnoux Energy TC CLIP Series Split Core Current Transformer, 400A Input, 400:1, 1 A Output, 36mm Bore
- RS Stock No.:
- 124-2470
- Mfr. Part No.:
- P01379607
- Manufacturer:
- Chauvin Arnoux Energy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2470
- Mfr. Part No.:
- P01379607
- Manufacturer:
- Chauvin Arnoux Energy
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux Energy | |
| Current Ratio | 400:1 | |
| Series | TC CLIP | |
| Bore Size | 36mm | |
| Transformer Type | Split Core | |
| Input Current | 400A | |
| Output Current | 1 A | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Mounting Type | Plug In | |
| Dimensions | 57.1 x 40.2 x 91.4 mm | |
| For Use With | ENERIUM Power Monitors, ULYS Submeters | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux Energy | ||
Current Ratio 400:1 | ||
Series TC CLIP | ||
Bore Size 36mm | ||
Transformer Type Split Core | ||
Input Current 400A | ||
Output Current 1 A | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Mounting Type Plug In | ||
Dimensions 57.1 x 40.2 x 91.4 mm | ||
For Use With ENERIUM Power Monitors, ULYS Submeters | ||
- COO (Country of Origin):
- FR
Related links
- Chauvin Arnoux Energy TC CLIP Series Split Core Current Transformer 60:1 17mm Bore
- Chauvin Arnoux Energy TC CLIP Series Current Transformer 100 A 24mm Bore
- Chauvin Arnoux Energy TC CLIP Series Current Transformer 250 A 24mm Bore
- Chauvin Arnoux Energy TC CLIP Series Current Transformer 600 A
- LEM ATO Series Split Core Current Transformer 50:1, 10mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
- HOBUT CT164 Series DIN Rail Mounted Current Transformer 400:5 28mm Bore
- Chauvin Arnoux Energy 3 Phase, Type Digital LCD Energy Meter
