LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 1.75mm Bore
- RS Stock No.:
- 138-3473
- Mfr. Part No.:
- HO 120-NP-0100
- Manufacturer:
- LEM
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 138-3473
- Mfr. Part No.:
- HO 120-NP-0100
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HO | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 120A | |
| Maximum Operating Temperature | 105°C | |
| Depth | 20.13mm | |
| Length | 27.43mm | |
| Width | 41.56mm | |
| Standards/Approvals | UL 508: 2010, CE, IEC 61326-1: 2012, EN 50178: 1997, IEC 61010-1: 2010 | |
| Weight | 31g | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 350kHz | |
| Bore Diameter | 1.75mm | |
| Supply Voltage | 4.5V, 5.5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HO | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 120A | ||
Maximum Operating Temperature 105°C | ||
Depth 20.13mm | ||
Length 27.43mm | ||
Width 41.56mm | ||
Standards/Approvals UL 508: 2010, CE, IEC 61326-1: 2012, EN 50178: 1997, IEC 61010-1: 2010 | ||
Weight 31g | ||
Mount Type PCB | ||
Minimum Operating Frequency 350kHz | ||
Bore Diameter 1.75mm | ||
Supply Voltage 4.5V, 5.5V | ||
HO-NP Series
LEM HO-NP series multi-range current transducers for the electronic measurement of current. The HO-NP series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Open loop multi-range current transducer;Voltage output;Low power consumption;Fixed offset and sensitivity;Small size and space saving;High immunity to external interference;Suitable for industrial applications;Factory calibrated
Related links
- LEM HO Series Current Transformer 40 A 4.5V, 5.5 V 1.75mm Bore
- LEM HO Series Current Transformer 60 A 4.5V, 5.5 V 1.75mm Bore
- LEM HO Series Current Transformer 150 A 4.5V, 5.5 V 1.75mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15mm Bore
- LEM HO Series Current Transformer 625 A 1 4.5V, 5.5 V 15mm Bore
- LEM HO Series Current Transformer 125 A 1 4.5V, 5.5 V 15mm Bore
- LEM HO Series Current Transformer 500 A 1 4.5V, 5.5 V 15mm Bore
- LEM HO Series Current Transformer 180 A 4.5V, 5.5 V 15mm Bore
