RS PRO Current Transformer 150 A 21mm Bore
- RS Stock No.:
- 171-8783
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.69
(exc. VAT)
€22.99
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 30 October 2026
- Plus 24 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.69 |
| 5 - 9 | €17.94 |
| 10 - 24 | €17.20 |
| 25 - 49 | €16.46 |
| 50 + | €15.71 |
*price indicative
- RS Stock No.:
- 171-8783
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Sealable Terminal Cover | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 55°C | |
| Width | 62mm | |
| Standards/Approvals | IEC 61869-1, UL94V-0, IEC 61010-2, IEC 60044-1 | |
| Depth | 40mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Sealable Terminal Cover | ||
Minimum Operating Temperature -5°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 55°C | ||
Width 62mm | ||
Standards/Approvals IEC 61869-1, UL94V-0, IEC 61010-2, IEC 60044-1 | ||
Depth 40mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO Current Transformer 150 A 21mm Bore
- RS PRO Current Transformer 150 A 24V dc 21mm Bore
- RS PRO Current Transformer 150 A 40mm Bore
- RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS PRO Current Transformer 150 A 30:1 18.5mm Bore
- RS PRO Current Transformer 150 A 35mm Bore
- Socomec 192T Series Current Transformer 150 A 21mm Bore
- RS PRO Current Transformer 150 A 30mm Bore
