Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 25Ω | |
| Inductance | 560mH | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 120°C | |
| Depth | 20.4mm | |
| Standards/Approvals | No | |
| Width | 9.53mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 200kHz | |
| Minimum Operating Frequency | 20kHz | |
| Bore Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 25Ω | ||
Inductance 560mH | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 120°C | ||
Depth 20.4mm | ||
Standards/Approvals No | ||
Width 9.53mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 200kHz | ||
Minimum Operating Frequency 20kHz | ||
Bore Diameter 5mm | ||
RS Pro PCB Mount Current Sense Transformers
RS Pro current sense transformers are designed as a method of controlling, monitoring or measuring AC currents. These current transformers are fully encapsulated for optimal PC board mounting. The sensors serve as feedback elements between the output and the pulse circuitry providing accurate regulation of switch mode power supplies.
Features
Frequency range from 20 kHz to 200 kHz
Primary current rating to 15 Amps
Primary to secondary isolated to 2500 V ac
Optimum performance over designated current and frequency range
Fully RoHS compliant
Applications
Lighting
Switch controls Ultra sound current
Isolated current feed – back signal in switch mode supplies
Motor current load/ overload
High-resolution sonar current
Isolated bi – directional current sensor with full wave bridge rectifier
Low Cost Current Sense Transformers
Related links
- RS PRO Current Transformer 15 A 5mm Bore
- RS PRO Current Transformer 15 A 1500:1 5mm Bore
- RS PRO Current Transformer 15 A 62mm Bore
- RS PRO Current Transformer 10 A 5mm Bore
- RS PRO Current Transformer 7.5 A 750:1 5mm Bore
- RS PRO Current Transformer 10 A 1000:1 5mm Bore
- RS PRO Current Transformer 5 A 500:1 5mm Bore
- RS PRO Current Transformer 1000 A 128mm Bore
