Nuvotem Talema AC-1 Series Current Transformer 30 A 1000:1
- RS Stock No.:
- 173-0049
- Mfr. Part No.:
- AC-1030
- Manufacturer:
- Nuvotem Talema
Bulk discount available
Subtotal (1 box of 120 units)*
€486.36
(exc. VAT)
€598.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 120 - 240 | €4.053 | €486.36 |
| 360 + | €3.729 | €447.48 |
*price indicative
- RS Stock No.:
- 173-0049
- Mfr. Part No.:
- AC-1030
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AC-1 | |
| Primary DC Resistance | 48Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 30A | |
| Maximum Operating Temperature | 120°C | |
| Width | 14.3 mm | |
| Standards/Approvals | ISO 9001:2015, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, ISO 14001:2015 | |
| Weight | 35.5g | |
| Depth | 11.12mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AC-1 | ||
Primary DC Resistance 48Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 30A | ||
Maximum Operating Temperature 120°C | ||
Width 14.3 mm | ||
Standards/Approvals ISO 9001:2015, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, ISO 14001:2015 | ||
Weight 35.5g | ||
Depth 11.12mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1000:1 | ||
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AC-1 Series Current Transformer 30:1
- Nuvotem Talema AC-1 Series Current Transformer 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 100:1
- Nuvotem Talema AC-1 Series Current Transformer 75:1
- Nuvotem Talema AC-1 Series Current Transformer 60:1
- Nuvotem Talema AC-1 Series Current Transformer 10:1
- Nuvotem Talema AC-1 Series Current Transformer 1000:1
