Nuvotem Talema AC-1 Series Current Transformer 100 A 1000:1
- RS Stock No.:
- 173-0061
- Mfr. Part No.:
- AC-1100
- Manufacturer:
- Nuvotem Talema
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.00
(exc. VAT)
€3.69
(inc. VAT)
- RS Stock No.:
- 173-0061
- Mfr. Part No.:
- AC-1100
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AC-1 | |
| Primary DC Resistance | 21.3Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 120°C | |
| Width | 14.3mm | |
| Weight | 80g | |
| Depth | 11.12mm | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | PCB | |
| Turns Ratio | 1000:1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AC-1 | ||
Primary DC Resistance 21.3Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 120°C | ||
Width 14.3mm | ||
Weight 80g | ||
Depth 11.12mm | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type PCB | ||
Turns Ratio 1000:1 | ||
Minimum Operating Frequency 50Hz | ||
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AC-1 Series Current Transformer 100 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 200 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 15 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 40 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 25 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 75 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 20 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 5 A 1000:1
