Nuvotem Talema ACX Series Current Transformer, 50A Input, 50:1

Subtotal (1 box of 240 units)*

€1,013.76

(exc. VAT)

€1,247.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
240 +€4.224€1,013.76

*price indicative

RS Stock No.:
173-0064
Mfr. Part No.:
ACX-1050
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Current Ratio

50:1

Series

ACX

Input Current

50A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Dimensions

23.8 x 23.8 x 11.12 mm

Cable primary high accuracy current transformer


Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0

Nuvotem Talema Circuit Transformer


The Nuvotem Talema circuit transformer has an input current of 50A. This PCB mount transformer has turned the ratio of 2500:1. It has rated burden resistance of 33ohm and dielectric withstand voltage of 4kVrms.

Features and Benefits


Extremely low price
Excellent quality
1% accuracy
Operating frequency ranges between 50Hz and 60Hz
Dimensions are 23.8 x 23.8 x 11.12mm
Operating temperature ranges between -40°C and 85°C
frequency range is 50/60Hz
PC pin termination style

Applications


Sensing overload current
Ground fault detection
Metering
Analog to digital circuits

Certifications


UL94-V0
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007


Low Cost Current Sense Transformers

Related links