Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0215
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 32Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 5A | |
| Maximum Operating Temperature | 120°C | |
| Depth | 20.4mm | |
| Standards/Approvals | No | |
| Width | 9.53mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 5mm | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 32Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 5A | ||
Maximum Operating Temperature 120°C | ||
Depth 20.4mm | ||
Standards/Approvals No | ||
Width 9.53mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 5mm | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 500:1 | ||
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation
Low Cost Current Sense Transformers
Related links
- RS PRO Current Transformer 5 A 500:1 5mm Bore
- RS PRO Current Transformer 10 A 1000:1 5mm Bore
- RS PRO Current Transformer 7.5 A 750:1 5mm Bore
- RS PRO Current Transformer 15 A 1500:1 5mm Bore
- RS PRO Current Transformer 15 A 5mm Bore
- RS PRO Current Transformer 10 A 5mm Bore
- RS PRO Current Transformer 25 A 500:1 7mm Bore
- RS PRO Current Transformer 5 A 62mm Bore
