RS PRO Current Transformer, 200A Input, 1000:1, 14.6mm Bore

Bulk discount available

Subtotal (1 box of 114 units)*

€525.54

(exc. VAT)

€646.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
114 - 114€4.61€525.54
228 +€3.919€446.77

*price indicative

RS Stock No.:
173-0217
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Ratio

1000:1

Bore Size

14.6mm

Input Current

200A

Overall Width

15.9mm

Overall Depth

38.1mm

Minimum Temperature

-55°C

Maximum Temperature

+130°C

Mounting Type

PCB Mount

Dimensions

38.1 x 15.9 x 38.1 mm

RS Pro Current Sense Transformers 10A-200A


RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications


Ground fault detection
Metering
Analog to digital circuits
Sensing overload current

Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004


Low Cost Current Sense Transformers

Related links