Siemens SENTRON Series Current Transformer 300 A 400:5
- RS Stock No.:
- 175-6156
- Mfr. Part No.:
- 4NC5125-2FE21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€76.16
(exc. VAT)
€93.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.16 |
*price indicative
- RS Stock No.:
- 175-6156
- Mfr. Part No.:
- 4NC5125-2FE21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 55°C | |
| Width | 6mm | |
| Standards/Approvals | DIN EN 61346-2 | |
| Depth | 55mm | |
| Weight | 468g | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 400:5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 55°C | ||
Width 6mm | ||
Standards/Approvals DIN EN 61346-2 | ||
Depth 55mm | ||
Weight 468g | ||
Mount Type Screw Fixing | ||
Turns Ratio 400:5 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer 300 A 300:5
- Siemens SENTRON Series Current Transformer 800 A 800:5
- Siemens SENTRON Series Current Transformer 600 A 5 VA
- Siemens SENTRON Series Current Transformer 700 A 700:5
- Siemens SENTRON Series Current Transformer 500 A 500:5
- Siemens SENTRON Series Current Transformer 1 kA 1000:5 30mm Bore
- Siemens SENTRON Series Current Transformer 300 A 300:5 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:1
