LEM LPSR Series Current Transformer 25 A 5V
- RS Stock No.:
- 200-3827
- Mfr. Part No.:
- LPSR 25-NP
- Manufacturer:
- LEM
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Last RS stock
- Final 38 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 200-3827
- Mfr. Part No.:
- LPSR 25-NP
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LPSR | |
| Terminal Type | Wire | |
| Primary Current | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 13.4mm | |
| Standards/Approvals | IEC 61800-3, UL, CE, IEC 61800-2, IEC 62109-1, IEC 61800-1, IEC 61800-5 | |
| Width | 21.91mm | |
| Weight | 10g | |
| Length | 23.7mm | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 300kHz | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LPSR | ||
Terminal Type Wire | ||
Primary Current 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Depth 13.4mm | ||
Standards/Approvals IEC 61800-3, UL, CE, IEC 61800-2, IEC 62109-1, IEC 61800-1, IEC 61800-5 | ||
Width 21.91mm | ||
Weight 10g | ||
Length 23.7mm | ||
Mount Type PCB | ||
Minimum Operating Frequency 300kHz | ||
Supply Voltage 5V | ||
The LEM LPSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LPSR Series Current Transformer 15 A 5V
- LEM LPSR Series Current Transformer 50 A 5V
- LEM LESR Series Current Transformer 25 A 5V
- LEM LES Series Current Transformer 25 A 5V
- LEM LKSR Series Current Transformer 20 A 5V
- LEM CASR Series Current Transformer 25 A 5.25V
- LEM CKSR Series Current Transformer 25 A 5.25V
- LEM LA25-NP Series Current Transformer 36 A 15V
