Siemens SIRIUS Series Current Transformer 25 A
- RS Stock No.:
- 203-2054
- Mfr. Part No.:
- 3RB2906-2DG1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€204.38
(exc. VAT)
€251.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.38 |
*price indicative
- RS Stock No.:
- 203-2054
- Mfr. Part No.:
- 3RB2906-2DG1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SIRIUS | |
| Secondary Current | 25A | |
| Primary Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA, CE, CCC, EAC | |
| Length | 84mm | |
| Depth | 45mm | |
| Mount Type | Stand Alone | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SIRIUS | ||
Secondary Current 25A | ||
Primary Current 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, CSA, CE, CCC, EAC | ||
Length 84mm | ||
Depth 45mm | ||
Mount Type Stand Alone | ||
- COO (Country of Origin):
- DE
The Siemens Sirius straight through current transformer 2.4A to 25As for 3RB22/23/24 of size S00/S0.
Stand-alone installation
Related links
- Siemens SIRIUS Series Current Transformer 10 A
- Siemens SIRIUS Series Current Transformer 3 A
- ABB 2CSG Series Current Transformer 25 A
- LEM LAH Series Current Transformer 25 A
- LEM LES Series Current Transformer 25 A 5V
- LEM HO Series Current Transformer 25 A 3.14V, 3.46 V 18mm Bore
- LEM LESR Series Current Transformer 25 A 5V
- Socomec TCA 14 Series Current Transformer 25 A
