Socomec 192T Series Current Transformer 5 A
- RS Stock No.:
- 221-0279
- Mfr. Part No.:
- 192T0521
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€59.04
(exc. VAT)
€72.62
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.04 |
*price indicative
- RS Stock No.:
- 221-0279
- Mfr. Part No.:
- 192T0521
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 5A | |
| Length | 85.5mm | |
| Depth | 45mm | |
| Width | 71mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 5A | ||
Length 85.5mm | ||
Depth 45mm | ||
Width 71mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec primary wound moulded case current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 5 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 5 A
- Socomec 192T Series Current Transformer 5 kA
- Socomec 192T Series Current Transformer 750 A
- Socomec 192T Series Current Transformer 150 A
- Socomec 192T Series Current Transformer 75 A
- Socomec 192T Series Current Transformer 20 A
- Socomec 192T Series Current Transformer 750 A 85mm Bore
- Socomec 192T Series Current Transformer 200 A 32mm Bore
