Socomec 192T Series Current Transformer 50 A
- RS Stock No.:
- 221-0285
- Mfr. Part No.:
- 192T0551
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€90.48
(exc. VAT)
€111.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.48 |
*price indicative
- RS Stock No.:
- 221-0285
- Mfr. Part No.:
- 192T0551
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 50A | |
| Length | 85.5mm | |
| Depth | 45mm | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Width | 71mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 50A | ||
Length 85.5mm | ||
Depth 45mm | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Width 71mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec primary wound moulded case current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 50 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 50 A 26mm Bore
- Socomec 192T Series Current Transformer 20 A
- Socomec 192T Series Current Transformer 10 A
- Socomec 192T Series Current Transformer 160 A 17.5mm Bore
- Socomec 192T Series Current Transformer 80 A 17.5mm Bore
- Socomec 192T Series Current Transformer 400 A
- Socomec 192T Series Current Transformer 150 A 17.5mm Bore
- Socomec 192T Series Current Transformer 75 A 17.5mm Bore
