Socomec 192T Series Current Transformer 150 A 22.5mm Bore
- RS Stock No.:
- 221-0306
- Mfr. Part No.:
- 192T2023
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€35.21
(exc. VAT)
€43.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.21 |
*price indicative
- RS Stock No.:
- 221-0306
- Mfr. Part No.:
- 192T2023
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Width | 49.5mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Depth | 35mm | |
| Length | 65mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 22.5mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Width 49.5mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Depth 35mm | ||
Length 65mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 22.5mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 150 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 250 A 22.5mm Bore
- Socomec 192T Series Current Transformer 100 A 22.5mm Bore
- Socomec 192T Series Current Transformer 200 A 22.5mm Bore
- Socomec 192T Series Current Transformer 300 A 22.5mm Bore
- Socomec 192T Series Current Transformer 150 A 26mm Bore
- Socomec 192T Series Current Transformer 150 A 14mm Bore
- Socomec 192T Series Current Transformer 150 A 28mm Bore
- Socomec 192T Series Current Transformer 150 A 21mm Bore
