Socomec 192T Series Current Transformer 60 A 26mm Bore
- RS Stock No.:
- 221-0317
- Mfr. Part No.:
- 192T2306
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€33.51
(exc. VAT)
€41.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.51 |
*price indicative
- RS Stock No.:
- 221-0317
- Mfr. Part No.:
- 192T2306
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 60A | |
| Width | 61mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Depth | 48mm | |
| Length | 75.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 26mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 60A | ||
Width 61mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Depth 48mm | ||
Length 75.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 26mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 60 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 200 A 26mm Bore
- Socomec 192T Series Current Transformer 150 A 26mm Bore
- Socomec 192T Series Current Transformer 600 A 26mm Bore
- Socomec 192T Series Current Transformer 500 A 26mm Bore
- Socomec 192T Series Current Transformer 75 A 26mm Bore
- Socomec 192T Series Current Transformer 50 A 26mm Bore
- Socomec 192T Series Current Transformer 125 A 26mm Bore
- Socomec 192T Series Current Transformer 160 A 26mm Bore
