Socomec 192T Series Current Transformer 400 A 44mm Bore

Subtotal (1 unit)*

€48.70

(exc. VAT)

€59.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.70

*price indicative

RS Stock No.:
221-0354
Mfr. Part No.:
192T5040
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

192T

Secondary Current

5A

Primary Current

400A

Depth

58mm

Length

98.5mm

Width

86mm

Standards/Approvals

IEC 61439-1, IEC 61869-2

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

44mm

COO (Country of Origin):
DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 400 A.

Wide range of ratings and dimensions

Quick and easy mounting

Adapted currency class 0.2 s, 0.5, 1 or 3

Edgewise, flat, DIN Rail or back plate mounting is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy