Carlo Gavazzi ROG4X Series Current Transformer 4 kA 120mm Bore
- RS Stock No.:
- 222-4406
- Distrelec Article No.:
- 304-27-329
- Mfr. Part No.:
- ROG4X1002M3503X
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€532.27
(exc. VAT)
€654.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
- Plus 2 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.27 |
*price indicative
- RS Stock No.:
- 222-4406
- Distrelec Article No.:
- 304-27-329
- Mfr. Part No.:
- ROG4X1002M3503X
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | ROG4X | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 4kA | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, EN 61010-2-032, EN 61010-2-031, EN 61010-1, EN 61010-031 | |
| Weight | 140g | |
| Length | 350mm | |
| Width | 120mm | |
| Mount Type | Cable, Busbar | |
| Maximum Operating Frequency | 20MHz | |
| Minimum Operating Frequency | 40kHz | |
| Bore Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series ROG4X | ||
Terminal Type Wire | ||
Minimum Operating Temperature -30°C | ||
Primary Current 4kA | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, EN 61010-2-032, EN 61010-2-031, EN 61010-1, EN 61010-031 | ||
Weight 140g | ||
Length 350mm | ||
Width 120mm | ||
Mount Type Cable, Busbar | ||
Maximum Operating Frequency 20MHz | ||
Minimum Operating Frequency 40kHz | ||
Bore Diameter 120mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi ROG4X current sensor based on the rogowski principle, to be used in combination with the EM210 analyser to measure current in single-phase, two-phase and three-phase systems. The coil length of this current sensor is 350 mm and coil thickness 8.3 mm.
Adaptability and flexibility
Accuracy
Simplified system
Fast installation
Related links
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 290mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 120mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120mm Bore
- Lovato Electric DM Series Current Transformer 4 kA 23mm Bore
- Phoenix Contact PACT Series Current Transformer 4 kA 5 VA 1kV 28mm Bore
- Lovato Electric DM Series Current Transformer 4 kA 22mm Bore
