Siemens SENTRON Series Current Transformer 500 A 2.5 VA
- RS Stock No.:
- 226-2775
- Mfr. Part No.:
- 3NJ4915-2JB20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€82.42
(exc. VAT)
€101.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.42 |
*price indicative
- RS Stock No.:
- 226-2775
- Mfr. Part No.:
- 3NJ4915-2JB20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 80mm | |
| Standards/Approvals | CE, EAC | |
| Width | 52mm | |
| Weight | 196g | |
| Depth | 26mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 80mm | ||
Standards/Approvals CE, EAC | ||
Width 52mm | ||
Weight 196g | ||
Depth 26mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens accessory for strips 3NJ41 in-line fuse switch disconnectors Sz. NH1-3. Current transformers can be integrated 500/5 A, Cl. 1.
It is IP20 rated
Related links
- Siemens SENTRON Series Current Transformer 150 A 2.5 VA
- Siemens SENTRON Series Current Transformer 250 A 2.5 VA
- Siemens SENTRON Series Current Transformer 400 A 2.5 VA
- Siemens SENTRON Series Current Transformer 600 A 2.5 VA
- Siemens SENTRON Series Current Transformer 600 A 5 VA
- Siemens SENTRON Series Current Transformer 250 A 3.75 VA
- Siemens SENTRON Series Current Transformer 400 A 5 VA
- Siemens SENTRON Series Current Transformer 150 A 150:5 2.5 VA
