Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 300V 9.5mm Bore
- RS Stock No.:
- 230-4782
- Mfr. Part No.:
- AQ-1020
- Manufacturer:
- Nuvotem Talema
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €8.15 |
| 5 - 9 | €6.73 |
| 10 - 49 | €5.72 |
| 50 - 99 | €5.36 |
| 100 + | €4.79 |
*price indicative
- RS Stock No.:
- 230-4782
- Mfr. Part No.:
- AQ-1020
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AQ | |
| Primary DC Resistance | 42Ω | |
| Terminal Type | Wire | |
| Primary Current | 20A | |
| Length | 20.4mm | |
| Depth | 9.53mm | |
| Standards/Approvals | RoHS | |
| Width | 23.8mm | |
| Mount Type | Through Hole | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1000:1 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 9.5mm | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AQ | ||
Primary DC Resistance 42Ω | ||
Terminal Type Wire | ||
Primary Current 20A | ||
Length 20.4mm | ||
Depth 9.53mm | ||
Standards/Approvals RoHS | ||
Width 23.8mm | ||
Mount Type Through Hole | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1000:1 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 9.5mm | ||
Supply Voltage 300V | ||
The Nuvotem Talema AQ series high output voltage, high accuracy and high current rating current transformers. It can be used in Instrumentation, energy meters, EV charging application. It has 20 A current rating.
Excellent linearity over rated current range
RoHS & REACH compliant
Related links
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 300V 9.5mm Bore
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 600V 7mm Bore
- Nuvotem Talema AQ Series Current Transformer 32 A 2500:1 600V 9.5mm Bore
- Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9mm Bore
- Nuvotem Talema AQ Series Current Transformer 125 A 2500:1 600V 9mm Bore
- Nuvotem Talema AC-1 Series Current Transformer 20 A 1000:1
- Nuvotem Talema ASM Series Current Transformer 10 A
- Nuvotem Talema AC-1 Series Current Transformer 50 A
