Lovato Electric 31RT Series Current Transformer 210mm Bore
- RS Stock No.:
- 246-6447
- Mfr. Part No.:
- 31RT210
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€580.07
(exc. VAT)
€713.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.07 |
*price indicative
- RS Stock No.:
- 246-6447
- Mfr. Part No.:
- 31RT210
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | 31RT | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Bore Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series 31RT | ||
Standards/Approvals IEC/EN 60947-2 | ||
Bore Diameter 210mm | ||
- COO (Country of Origin):
- IT
The Lovato Toroidal current transformers with 210 mm diameter hole.
Diameter 210 mm
Package dimensions 320 x 080 x 320 mm
Weight 1200 g
Related links
- Lovato Electric 31RT Series Current Transformer 210mm Bore
- Lovato Electric 31RT Series Current Transformer 80mm Bore
- Lovato Electric 31RT Series Current Transformer 60mm Bore
- Lovato Electric 31RT Series Current Transformer 35mm Bore
- Lovato Electric 31RT Series Current Transformer 110mm Bore
- Siemens 5SV8704 Series Current Transformer 630 W 12V 210mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 210mm Bore
