Lovato Electric DM Series Current Transformer 300 A 45mm Bore
- RS Stock No.:
- 246-6478
- Mfr. Part No.:
- DM3T0300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€34.06
(exc. VAT)
€41.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.06 |
*price indicative
- RS Stock No.:
- 246-6478
- Mfr. Part No.:
- DM3T0300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | FASTON | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 260g | |
| Standards/Approvals | IEC/EN/BS 61869-2, IEC/EN/BS 61869-1 | |
| Mount Type | Screw, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type FASTON | ||
Primary Current 300A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Weight 260g | ||
Standards/Approvals IEC/EN/BS 61869-2, IEC/EN/BS 61869-1 | ||
Mount Type Screw, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core transformer used for 40 x 10, 30 x 20, 25 x 25 mm busbars for 30 mm cable with primary current 300 A and secondary output current 5 A.
Operational frequency 60 Hz
Terminals type screw
DIN rail or by screw fixing
Operating temperature +50 °C
Protection degree IP30
Related links
- Lovato Electric DM Series Current Transformer 250 A 45mm Bore
- Lovato Electric DM Series Current Transformer 500 A 45mm Bore
- Lovato Electric DM Series Current Transformer 200 A 45mm Bore
- Lovato Electric DM Series Current Transformer 400 A 45mm Bore
- Lovato Electric DM Series Current Transformer 600 A 45mm Bore
- Lovato Electric DM Series Current Transformer 800 A 45mm Bore
- Lovato Electric DM Series Current Transformer 300 A 23mm Bore
- Lovato Electric DM Series Current Transformer 300 A 30mm Bore
