Hager EK0 Series Current Transformer 90 A 1850A:1A 15mm Bore
- RS Stock No.:
- 251-2034
- Mfr. Part No.:
- EK028
- Manufacturer:
- Hager
Subtotal (1 unit)*
€33.61
(exc. VAT)
€41.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.61 |
*price indicative
- RS Stock No.:
- 251-2034
- Mfr. Part No.:
- EK028
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Current Transformer | |
| Series | EK0 | |
| Secondary Current | 90A | |
| Terminal Type | Screw Connection | |
| Primary Current | 90A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | KNX | |
| Width | 14.6mm | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 15mm | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1850A:1A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Current Transformer | ||
Series EK0 | ||
Secondary Current 90A | ||
Terminal Type Screw Connection | ||
Primary Current 90A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals KNX | ||
Width 14.6mm | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 15mm | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1850A:1A | ||
- COO (Country of Origin):
- FR
The Hager current transformer is a single phase transformer has 90 A current at primary and 48 mA maximum secondary current with 12 input circuits.
50/60 Hz rated frequency
Screw connection type
Related links
- LEM HAT Series Current Transformer 1.5 kA 15V 15mm Bore
- LEM HAT Series Current Transformer 1.2 kA 15V 15mm Bore
- LEM HAT Series Current Transformer 400 A 15V 15mm Bore
- LEM HAT Series Current Transformer 600 A 15V 15mm Bore
- LEM HAT 200 ... 1500-S Series Current Transformer 1 kA 15V 15mm Bore
- LEM HAIS Series Current Transformer 300 A 5V 15mm Bore
- LEM HAT Series Current Transformer 800 A 15V 15mm Bore
- LEM HAT Series Current Transformer 200 A 15V 15mm Bore
