Socomec Current Transformer 15mm Bore
- RS Stock No.:
- 252-0641
- Mfr. Part No.:
- 49506015
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€82.39
(exc. VAT)
€101.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.39 |
*price indicative
- RS Stock No.:
- 252-0641
- Mfr. Part No.:
- 49506015
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Standards/Approvals | No | |
| Mount Type | DIN Rail | |
| Bore Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Standards/Approvals No | ||
Mount Type DIN Rail | ||
Bore Diameter 15mm | ||
- COO (Country of Origin):
- FR
The Socomec core balance transformers (toroids) meet the modern requirements of measurement sensitivity and are suitable for earth leakage protection relays RESYS M40/P40. They are used in installation of protection or monitoring systems such as earth leakage protection relays involves the use of core balance transformers. Active conductors pass through the aperture of the core balance transformer, providing the differential summation of vector currents which enables the detection of leakage currents.
Closed type toroid for rated operational current of 36 A and has diameter of 15 m
Related links
- LEM HAIS Series Current Transformer 300 A 5V 15mm Bore
- LEM HAIS Series Current Transformer 450 A 5V 15mm Bore
- LEM HAIS 50 Series Current Transformer 150 A 5V 15mm Bore
- LEM HO Series Current Transformer 125 A 1 4.5V, 5.5 V 15mm Bore
- LEM HO Series Current Transformer 500 A 1 4.5V, 5.5 V 15mm Bore
- Socomec Current Transformer 21mm Bore
- Socomec Current Transformer 300mm Bore
- Socomec Current Transformer 10 A 21mm Bore
