Carlo Gavazzi Current Transformer 5 A 60 V 18V, 60 V
- RS Stock No.:
- 256-5049
- Mfr. Part No.:
- BPL
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 29 July 2026
- Plus 8 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 256-5049
- Mfr. Part No.:
- BPL
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Power Rating | 60V | |
| Secondary Current | 2A | |
| Primary Current | 5A | |
| Standards/Approvals | LDM30: CE, CCSAUS, cURus, DI 3 72: CE, DI3-DIN: CE, LDI3: CE | |
| Width | 53.5mm | |
| Depth | 58.8mm | |
| Mount Type | DIN Rail, Panel | |
| Supply Voltage | 18, 60V | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Power Rating 60V | ||
Secondary Current 2A | ||
Primary Current 5A | ||
Standards/Approvals LDM30: CE, CCSAUS, cURus, DI 3 72: CE, DI3-DIN: CE, LDI3: CE | ||
Width 53.5mm | ||
Depth 58.8mm | ||
Mount Type DIN Rail, Panel | ||
Supply Voltage 18, 60V | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi a digital panel meter can provide analog and/or serial re-transmission of the measured value for feedback or data-logging purposes. Carlo Gavazzi offers a complete range of digital panel meters from very basic indicators with no outputs to more complex types, which provide innovative features, such as the multi-color alarm display and the 16-point linearization feature for non-linear input signals. With its modular design, the UDM series offers great flexibility by providing any input/output combination.
Analog output are 0 to 20mA, 0 to 10V DC
Panel mounting
Type signals are AC or DC
Measured signals are speed, frequency, rate, period, totalizer (0.001Hz to 50kHz)
Related links
- Carlo Gavazzi Current Transformer 260V, 90 V
- Carlo Gavazzi V3805 Series Current Transformer 5 A 250 W
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24 mm Bore
- Carlo Gavazzi Current SHSUCOT HVAC Control SHSUXXXX, 8.2V
- Carlo Gavazzi Power Relay 120 V ac Coil 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
