KEMET FG Series Current Sensor 50 mA 5V 13.5 mm Bore

Stock information currently inaccessible
RS Stock No.:
268-0564
Mfr. Part No.:
FG-R01-4A
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Current Sensor

Series

FG

Secondary Current

40A

Primary Current

50mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Weight

20g

Depth

15.1mm

Length

49.85mm

Standards/Approvals

IEC 62752:2016/A1:2018, RoHS Compliant, UL 2231-2, IEC 62955:2018 (Conditional)

Width

34.45mm

Mount Type

PCB

Supply Voltage

5V

Bore Size

13.5mm

COO (Country of Origin):
VN
The KEMET Current Sensor is a high sensitivity AC and DC leakage current sensor. This current sensor has individual open drain alarms and an analogue output for leakage current indication. Also this current sensor offers integrated test coil which can be initiated by test input to perform a functional alarm test. This residual current sensor can be use for protection devices or wall box and in cable control applications.

PCB mounting

Digital output of fault detection

Conform to IEC 62752 2016 A1 2018

Conform to IEC 62955 2018 at Conditional

Conform to UL 2231 2

RoHS compliant

3000 A surge current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy