KEMET FG Series Current Sensor 50 mA 5V 13.5 mm Bore
- RS Stock No.:
- 268-0566
- Mfr. Part No.:
- FG-R01-4A
- Manufacturer:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 268-0566
- Mfr. Part No.:
- FG-R01-4A
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Sensor | |
| Series | FG | |
| Secondary Current | 40A | |
| Primary Current | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 34.45mm | |
| Standards/Approvals | IEC 62752:2016/A1:2018, RoHS Compliant, UL 2231-2, IEC 62955:2018 (Conditional) | |
| Weight | 20g | |
| Depth | 15.1mm | |
| Length | 49.85mm | |
| Mount Type | PCB | |
| Bore Size | 13.5mm | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Sensor | ||
Series FG | ||
Secondary Current 40A | ||
Primary Current 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 34.45mm | ||
Standards/Approvals IEC 62752:2016/A1:2018, RoHS Compliant, UL 2231-2, IEC 62955:2018 (Conditional) | ||
Weight 20g | ||
Depth 15.1mm | ||
Length 49.85mm | ||
Mount Type PCB | ||
Bore Size 13.5mm | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- VN
The KEMET Current Sensor is a high sensitivity AC and DC leakage current sensor. This current sensor has individual open drain alarms and an analogue output for leakage current indication. Also this current sensor offers integrated test coil which can be initiated by test input to perform a functional alarm test. This residual current sensor can be use for protection devices or wall box and in cable control applications.
PCB mounting
Digital output of fault detection
Conform to IEC 62752 2016 A1 2018
Conform to IEC 62955 2018 at Conditional
Conform to UL 2231 2
RoHS compliant
3000 A surge current capability
