KEMET FG Series Current Sensor 50 mA 5V 34.45 mm Bore
- RS Stock No.:
- 268-0567
- Mfr. Part No.:
- FG-R02-4A
- Manufacturer:
- KEMET
Subtotal (1 box of 30 units)*
€956.16
(exc. VAT)
€1,176.09
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 + | €31.872 | €956.16 |
*price indicative
- RS Stock No.:
- 268-0567
- Mfr. Part No.:
- FG-R02-4A
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Sensor | |
| Series | FG | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 50mA | |
| Maximum Operating Temperature | 105°C | |
| Width | 30.5mm | |
| Depth | 34.45mm | |
| Weight | 20g | |
| Standards/Approvals | UL 1, RoHS, IEC 6955 018, IEC 675 016 A1 018 | |
| Length | 49.05mm | |
| Maximum Operating Frequency | 150Hz | |
| Mount Type | PCB | |
| Bore Size | 34.45mm | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Sensor | ||
Series FG | ||
Minimum Operating Temperature -40°C | ||
Primary Current 50mA | ||
Maximum Operating Temperature 105°C | ||
Width 30.5mm | ||
Depth 34.45mm | ||
Weight 20g | ||
Standards/Approvals UL 1, RoHS, IEC 6955 018, IEC 675 016 A1 018 | ||
Length 49.05mm | ||
Maximum Operating Frequency 150Hz | ||
Mount Type PCB | ||
Bore Size 34.45mm | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- VN
The KEMET Current Sensor is a high sensitivity AC and DC leakage current sensor. This current sensor has individual open drain alarms and an analogue output for leakage current indication. Also this current sensor offers integrated test coil which can be initiated by test input to perform a functional alarm test. This residual current sensor can be use for protection devices or wall box and in cable control applications.
PCB mounting
Digital output of fault detection
Conform to IEC 62752 2016 A1 2018
Conform to IEC 62955 2018 at Conditional
Conform to UL 2231 2
RoHS compliant
3000 A surge current capability
