Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 1 VA 720V
- RS Stock No.:
- 276-1717
- Mfr. Part No.:
- METSECT5HA015
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€296.21
(exc. VAT)
€364.34
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €296.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1717
- Mfr. Part No.:
- METSECT5HA015
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Cable to Cable | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 50°C | |
| Length | 80.1mm | |
| Standards/Approvals | DIN EN 61869-2, DIN EN 61869-1, VDE 0414, DIN EN 60044-1 | |
| Depth | 59mm | |
| Width | 49mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Supply Voltage | 720V | |
| Turns Ratio | 150:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Cable to Cable | ||
Minimum Operating Temperature -5°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 50°C | ||
Length 80.1mm | ||
Standards/Approvals DIN EN 61869-2, DIN EN 61869-1, VDE 0414, DIN EN 60044-1 | ||
Depth 59mm | ||
Width 49mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Supply Voltage 720V | ||
Turns Ratio 150:5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 3 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 25 A 250:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 40 A 40/5 1 VA 720V ac
- Schneider Electric PowerLogic Series Current Transformer 1 kA 200:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
