Schneider Electric PowerLogic Series Current Transducer 5 kA
- RS Stock No.:
- 276-1721
- Mfr. Part No.:
- METSECTR46500
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€334.55
(exc. VAT)
€411.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.55 |
*price indicative
- RS Stock No.:
- 276-1721
- Mfr. Part No.:
- METSECTR46500
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transducer | |
| Series | PowerLogic | |
| Primary Current | 5kA | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 460mm | |
| Standards/Approvals | ANSI IEEE C57.13, EN 61010-1, EN 61010-2-032, UL 61010-1, UL 61010-2-032 | |
| Maximum Operating Frequency | 1500Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transducer | ||
Series PowerLogic | ||
Primary Current 5kA | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Length 460mm | ||
Standards/Approvals ANSI IEEE C57.13, EN 61010-1, EN 61010-2-032, UL 61010-1, UL 61010-2-032 | ||
Maximum Operating Frequency 1500Hz | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Rope style Current Transformer has a measurement current range of 50 to 5000 A, this transformer ensures accurate readings. The electrical connection is facilitated by a flying lead with a length of 2.4 m, allowing flexibility in installation. The transformer is capable of handling a wide network frequency range from 50 to 1500 Hz, providing adaptability to diverse electrical environments. Its measurement accuracy is rated at 1 percent, ensuring reliable and precise current monitoring. The electrical connection is designed for up to 600 V.
Mercury free
RoHS compliant
Toxic heavy metal free
IP67 degree of protection
Related links
- Schneider Electric PowerLogic Series Current Transducer 5 kA
- Schneider Electric PowerLogic Series Current Transducer 5 kA 600V
- Schneider Electric PowerLogic Series Current Transducer
- Schneider Electric PowerLogic Series Current Transformer 5 kA 5000:5
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 1500:5
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5
- Schneider Electric PowerLogic Series Current Transformer 2 kA 2000:5
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
