Seneca RC190 Series Current Sensor

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6515
Distrelec Article No.:
300-97-901
Mfr. Part No.:
RC190-030-333-3M
Manufacturer:
Seneca
Find similar products by selecting one or more attributes.
Select all

Brand

Seneca

Product Type

Current Sensor

Series

RC190

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN61010-031, EN61010-2-031, EN61010-1, EN61010-2-032

Maximum Operating Frequency

20kHz

COO (Country of Origin):
IT
The Rogowski Coil is a flexible current transducer based on the Rogowski principle. With a wide frequency range and high accuracy, this coil is suitable for measuring currents ranging from mA to hundreds of kA. Its unique design allows for non-intrusive, power-free measurements, making it ideal for power monitoring, control systems, harmonics and transients monitoring, and very high current monitoring.

Flexible Rogowski Coil suitable for currents from mA to hundreds of kA

High linearity with wide dynamic range

Non-intrusive transducer with no power drawn from main circuit

Very useful for large or awkward shaped conductors

No danger from open-circuited secondary

Not damaged by large overloads

Lightweight and shielded for ease of use

Stable measurement from low currents to hundreds of kA

Accurate output proportional to rate of change of current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy